Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6ER-8101
Order Code8774234
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6ER-8101
Order Code8774234
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product Range-
Switch TypeDIP Unsealed
Alternatives for A6ER-8101
3 Products Found
Product Overview
The A6ER series Box-shaped DIP Switch with through-hole terminals. The bottom of switch is sealed with resin to prevent flux penetration. Side actuated switches feature short or long actuators (levers). The gold-plated contacts of switch ensure high reliability.
- Available in side actuated (short-lever) and (long-lever) actuator
- 25mA at 24VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 200MΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- 500VAC Dielectric strength for 1 minute between terminals
- 30 to 1000gf (0.3 to 9.8N) Operating force
- -20 to 70°C Ambient operating temperature
- 1000 Operations minimum mechanical service life
- 1000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
-
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00251