Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoB32-1610
Order Code235231102
Product RangeKEYCAPS For TACTILE Series
Also Known AsB32-1610, B32 1610H
Technical Datasheet
579 total stock globally
2,532 more incoming. You can reserve stock now
579 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.531 ($0.6106) |
Price for:Each
Minimum: 10
Multiple: 10
$5.31 ($6.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB32-1610
Order Code235231102
Product RangeKEYCAPS For TACTILE Series
Also Known AsB32-1610, B32 1610H
Technical Datasheet
For Use WithB3F, B3FS and B3W Series Tactile Switches
Actuator / Cap ColourBlack
Product RangeKEYCAPS For TACTILE Series
Product Overview
The B32-1610 is a black tactile switch Key Top designed especially for projected-plunger-type 12 x 12mm B3F-4000, B3F-5000, B3F-5001, B3W-4000 and B3FS-4000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
For Use With
B3F, B3FS and B3W Series Tactile Switches
Product Range
KEYCAPS For TACTILE Series
Actuator / Cap Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326