Print Page
4,481 total stock globally
7,800 more incoming. You can reserve stock now
4481 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.703 ($0.8084) |
Price for:Each
Minimum: 10
Multiple: 10
$7.03 ($8.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoB3S-1000
Order Code17780702
Product RangeB3S
Also Known AsB3S-1000, B3SZ0008C
Technical Datasheet
Product RangeB3S
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3S series from Omron are surface mount tactile switches for high contact reliability.
- SMD switches for high density mounting and a sealed structure for high reliability
- Sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water
- Ground terminal available to protect against static electricity
- SPST-NO contact configuration
- Switching capacity of 1 to 50mA at 5VDC to 24VDC
- Maximum contact resistance of 100mohm
- Minimum insulation resistance of 100Mohm
- Ivory coloured actuator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
B3S
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3S-1000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536