Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoDEL-E2AM12KS04M1C1
Order Code1603087
Product RangeE2A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-E2AM12KS04M1C1
Order Code1603087
Product RangeE2A Series
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
SVHCTo Be Advised
Product Overview
The E2AM12KS04M1C1 is a cylindrical Proximity Sensor with safe mounting with greater sensing distance. The device ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON Sensor. Problems such as the collision of work pieces are eliminated. Modular construction simplifies customization.
- M12 shielded size
- 4mm Sensing distance
- M12 Connector connection
- Brass body material
- 34mm Thread length
- 50mm Overall length
- NPN output configuration
- Normally open operation mode
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN
Supply Voltage DC Max
32V
SVHC
To Be Advised
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035