Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-E2EX5ME1
Order Code1603046
Technical Datasheet
Sensing Range Max5mm
Sensor Output TypeSPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Product Overview
The E2EX5ME1 is a 5mm 3-wire unshielded standard Proximity Sensor with world-leading performance and quality. It is suitable for use with the detecting ferrous metals and it is ideal for a variety of applications. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The sensor features normally open (NO) operating mode and NPN output.
- Wide array of variations
- Useful to help prevent disconnection
- Cable protector provided
- Reduced wiring, fewer resources and low power consumption contribute to environmentalism
- Current consumption drastically reduced to less than 10%
- M12 Appearance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Min
10V
Sensor Output Type
SPST-NO
Supply Voltage DC Max
40V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074