Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KC25MY1
Order Code1603035
Product RangeE2K-C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2KC25MY1
Order Code1603035
Product RangeE2K-C Series
Technical Datasheet
Sensing Distance Min3mm
Sensing Distance Max25mm
Sensing Range Max25mm
Sensor Output TypeAC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeE2K-C Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E2K-C25MY1 is an AC 2-wire Adjustable Long-distance type Sensor for detecting both metallic and non-metallic objects.
- Non-shield wire
- NO operation mode
- 25mm Sensing distance
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Min
3mm
Sensing Range Max
25mm
Operating Temperature Min
-25°C
Product Range
E2K-C Series
Sensing Distance Max
25mm
Sensor Output Type
AC
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22