Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3F-203SN DC5-24
Order Code2102229
Product RangeG3F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoG3F-203SN DC5-24
Order Code2102229
Product RangeG3F Series
Technical Datasheet
Load Current3A
Operating Voltage Max240VAC
Operating Voltage Min100VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3F Series
Technical Specifications
Load Current
3A
Operating Voltage Min
100VAC
Control Voltage Max
24VDC
Operating Voltage Max
240VAC
Control Voltage Min
5VDC
Product Range
G3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05