Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoH7CX-A4W-N
Order Code2102245
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoH7CX-A4W-N
Order Code2102245
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha4
Digit Height12mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height44.8mm
Panel Cutout Width48mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
100VAC
Panel Cutout Height
44.8mm
Operating Temperature Min
-10°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
12mm
Supply Voltage Max
240VAC
Panel Cutout Width
48mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13