Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $171.390 ($197.0985) |
Price for:Each
Minimum: 1
Multiple: 1
$171.39 ($197.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The H7EC-N-B is a self-powered Totalizing Counter with 8.6mm character height large display and includes LCD backlight for improved visibility in dimly lit places. The key-protect switch prevents front resetting and it can be flush mountable.
- Up-type operation
- PNP/NPN DC voltage input
- 0 to 99999999 counting range
- Key-protect switch to prevent front resetting
- NEMA 4/IP66 front protection
- Replaceable battery
- 10 to 55°C operating temperature
- Black housing
Applications
Clock & Timing
Technical Specifications
Digit Height
8.6mm
Panel Cutout Width
45mm
Operating Temperature Max
55°C
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084