Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $178.560 ($205.344) |
Price for:Each
Minimum: 1
Multiple: 1
$178.56 ($205.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The H7EC-N is a Miniature Total Increment Counter with external and manual reset. It has 7-segment transmissive LCD display with 8 digits. Insulation resistance of 100MΩ minimum (at 500VDC) between current-carrying terminals and exposed non-current-carrying metal parts. Impulse withstand voltage of 4.5kV between current-carrying terminal and exposed non-current -carrying metal parts.
- Flush mount
- Light grey case
- Lithium battery memory backup
- Key protect switch
- 20ms External reset
Applications
Sensing & Instrumentation
Technical Specifications
Digit Height
8.6mm
Panel Cutout Width
45mm
Operating Temperature Max
55°C
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084