Print Page
574 total stock globally
Need more?
574 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.620 ($6.463) |
Price for:Each
Minimum: 1
Multiple: 1
$5.62 ($6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PT08-0 is a 8-pin Relay Socket with quick-connect terminals. This socket is suitable for use with 1 or 2-pole of relays with PCB terminals and ideal for PCB through hole mounting.
Applications
Industrial
Technical Specifications
No. of Pins
8Pins
Voltage Rating
110VAC
Current Rating
10A
Product Range
PT Series
Technical Docs (2)
Alternatives for PT08-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751

