Print Page
Image is for illustrative purposes only. Please refer to product description.
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.220 ($19.803) |
Price for:Each
Minimum: 1
Multiple: 1
$17.22 ($19.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PYF14A-N is a 4-pole 14-pin Track Mounted Socket, DIN rail/screw mounting, easy labelling, quick connection with 3 coil terminals. Front connecting socket with standard, bifurcated contacts operation indicator, built-in diode, CR circuit, used with MY series general purpose relays.
- Finger protection
Applications
Industrial
Technical Specifications
Current Rating
5A
Voltage Rating
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045133