Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoWLCA12
Order Code2102259
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoWLCA12
Order Code2102259
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max13.34N
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max10A
Contact Voltage DC Max14V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
10A
Operating Force Max
13.34N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
500V
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275