Print Page
71 total stock globally
Need more?
71 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $101.570 ($116.8055) |
Price for:Each
Minimum: 1
Multiple: 1
$101.57 ($116.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
General purpose sealed actuator switch with metal enclosure and snap on cover for screw terminals.
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
11.77N
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
ZC
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for ZC-Q55
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1