Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4936
Order Code1017587
Product Range1N4936
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product Range1N4936
Qualification-
Alternatives for 1N4936
2 Products Found
Product Overview
The 1N4936 is a Fast Recovery Rectifier offers low forward voltage drop and high surge current capability.
- Colour band denotes cathode end polarity
- High reliability
- High current capability
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
1N4936
Average Forward Current
1A
Forward Voltage Max
1.2V
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003