Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoDTC114YET1G
Order Code2441839
Product RangeDTC114Y Series
Technical Datasheet
6,000 total stock globally
Need more?
6000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
3000+ | $0.048 ($0.0552) |
6000+ | $0.047 ($0.054) |
9000+ | $0.039 ($0.0448) |
15000+ | $0.041 ($0.0472) |
24000+ | $0.037 ($0.0426) |
45000+ | $0.036 ($0.0414) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$144.00 ($165.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDTC114YET1G
Order Code2441839
Product RangeDTC114Y Series
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Resistor Ratio, R1 / R2-
Base Emitter Resistor R247kohm
RF Transistor CaseSC-75
Transistor Case StyleSC-75
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product RangeDTC114Y Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
-
RF Transistor Case
SC-75
No. of Pins
3 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
80hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Base Emitter Resistor R2
47kohm
Transistor Case Style
SC-75
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC114Y Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001