Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG330P...
Order Code1495187
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2A
Drain Source On State Resistance0.084ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation750mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FDG330P is a 1.8V specified P-channel MOSFET produced using Fairchild's advanced low voltage PowerTrench® process. It has been optimized for battery power management and load switch applications.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- Compact industry standard surface-mount package
Applications
Power Management, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
SC-70
Rds(on) Test Voltage
4.5V
No. of Pins
6Pins
Product Range
-
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.084ohm
Transistor Mounting
Surface Mount
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033