Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM833NG..
Order Code1214467
Technical Datasheet
No. of Channels2Channels
Supply Voltage Range± 5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeAudio
Load Impedance2kohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth15MHz
Slew Rate7V/µs
Alternatives for LM833NG..
1 Product Found
Product Overview
The LM833NG is a standard monolithic general-purpose Dual Operational Amplifier employing bipolar technology with innovative high-performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise, 15MHz gain bandwidth product, 7.0V/μs slew rate, 0.3mV input offset voltage with 2.0μV/°C temperature coefficient of input offset voltage. The LM833 output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Excellent frequency stability
- Dual supply operation
- 0.002% Low distortion
Applications
Audio
Technical Specifications
No. of Channels
2Channels
IC Case / Package
DIP
Amplifier Type
Audio
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
15MHz
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Load Impedance
2kohm
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Slew Rate
7V/µs
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907