Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33039DG.
Order Code1150437
Technical Datasheet
Motor TypeDC Brushless
No. of Outputs1Outputs
Output Current10mA
Output Voltage4.75V
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min5.5V
Supply Voltage Max9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
Motor Type
DC Brushless
Output Current
10mA
IC Case / Package
SOIC
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Output Voltage
4.75V
No. of Pins
8Pins
Supply Voltage Max
9V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Driver Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146