Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMR854RLG
Order Code2441558
Product RangeMR854
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time200ns
Forward Surge Current100A
Operating Temperature Max125°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeMR854
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MR854RLG is a Fast Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is designed for special applications such as DC power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and freewheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 100ns providing high efficiency at frequencies to 250kHz.
- Cathode is indicated by polarity band
- All external surfaces are corrosion-resistant and terminal leads are readily solderable
- 260°C Maximum for 10 seconds lead temperature for soldering purposes
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.25V
Forward Surge Current
100A
Diode Case Style
DO-201AD
Product Range
MR854
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001