Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURB1660CTT4G
Order Code2441602
Product RangeMURB1
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time60ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product RangeMURB1
Qualification-
SVHCLead (10-Jun-2022)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.5V
Forward Surge Current
100A
Diode Case Style
TO-263 (D2PAK)
Product Range
MURB1
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001