Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoTL431ILPRPG
Order Code1705920
Product RangeTL431 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL431ILPRPG
Order Code1705920
Product RangeTL431 Series
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431 Series
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy2.2%
Temperature Coefficient± 50ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-226AA
Alternatives for TL431ILPRPG
2 Products Found
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
2.2%
IC Case / Package
TO-226AA
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Reference Voltage
2.495V to 36V
Product Range
TL431 Series
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000362