Print Page
16,600 total stock globally
40,000 more incoming. You can reserve stock now
16,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.143 ($0.1644) |
Price for:Each
Minimum: 5
Multiple: 5
$0.72 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4001GCopy
Manufacturer Standard Lead Time54 weeks
Order Code145898602
Product Range1N4001
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product Range1N4001
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N4001G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The diffused junction rectifier is suitable for general purpose and low-power applications.
- Cathode indicated by polarity band
- 60V Non-repetitive peak reverse voltage
- 35V RMS reverse voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
1N4001
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N4001G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

