Print Page
Image is for illustrative purposes only. Please refer to product description.
65,342 total stock globally
Need more?
65342 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.147 ($0.169) |
Price for:Each
Minimum: 5
Multiple: 5
$0.74 ($0.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4007G
Order Code145898701
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41
No. of Pins2Pins
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 1N4007G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The diffused junction rectifier is suitable for general purpose and low-power applications.
- Cathode indicated by polarity band
- 1200V Non-repetitive peak reverse voltage
- 700V RMS reverse voltage
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-41
Product Range
-
Average Forward Current
1A
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392