Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N457Copy
Manufacturer Standard Lead Time23 weeks
Order Code146755802
Your Part Number
2,572 total stock globally
Need more?
1,355 Delivery in 10-14 Business Days(US stock)
1,217 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.134 ($0.1541) |
Price for:Each
Minimum: 5
Multiple: 5
$0.67 ($0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N457Copy
Manufacturer Standard Lead Time23 weeks
Order Code146755802
Technical Datasheet
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current4A
Operating Temperature Max175°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N457 is a high conductance small Signal Diode for general use and also suitable for many different applications.
- Low leakage
- 500mW Power dissipation
- 300°C/W Junction-to-ambient thermal resistance
- 8pF at 1MHz Total capacitance
Applications
Signal Processing
Technical Specifications
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Forward Surge Current
4A
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
200mA
Reverse Recovery Time
-
Operating Temperature Max
175°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
