Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4934GCopy
Manufacturer Standard Lead Time54 weeks
Order Code272390301
Your Part Number
1,035 total stock globally
2,000 more incoming. You can reserve stock now
1,035 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.222 ($0.2553) |
Price for:Each
Minimum: 5
Multiple: 5
$1.11 ($1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4934GCopy
Manufacturer Standard Lead Time54 weeks
Order Code272390301
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Forward Voltage Max1.2V
Reverse Recovery Time200ns
Forward Surge Current30A
Operating Temperature Max150°C
No. of Pins2Pins
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.2V
Forward Surge Current
30A
No. of Pins
2Pins
Average Forward Current
1A
Reverse Recovery Time
200ns
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384
