Print Page
Image is for illustrative purposes only. Please refer to product description.
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.670 ($23.7705) |
Price for:Each
Minimum: 1
Multiple: 1
$20.67 ($23.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2N5684G is a 50A PNP high-current complementary Silicon Power Transistor designed for use in high-power amplifier and switching circuit applications.
- DC current gain (15 to 60 hFE @ 25A DC IC)
- Low collector-emitter saturation voltage (1VDC maximum VCE(sat) @ 25A DC IC)
Applications
Industrial, Power Management
Technical Specifications
Collector Emitter Voltage Max
80V
Power Dissipation
300W
Transition Frequency
2MHz
Operating Temperature Max
200°C
Continuous Collector Current
50A
No. of Pins
2Pins
DC Current Gain hFE Min
2hFE
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288