Print Page
Image is for illustrative purposes only. Please refer to product description.
8,519 total stock globally
Need more?
8519 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.362 ($0.4163) |
Price for:Each
Minimum: 5
Multiple: 5
$1.81 ($2.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7000BU
Order Code245376102
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id200mA
Drain Source On State Resistance5ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.9V
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
MSL-
Product Overview
The 2N7000BU is an advanced small-signal N-channel enhancement-mode MOSFET produced using high cell density DMOS technology. It minimizes ON-state resistance while providing rugged, reliable and fast switching performance. It can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. It is particularly suited for low-voltage, low-current applications, such as power MOSFET gate drivers and other switching applications.
- Fast switching times
- Improved inductive ruggedness
- Lower input capacitance
- Extended safe operating area
- Improved high-temperature reliability
Technical Specifications
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Gate Source Threshold Voltage Max
3.9V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
200mA
Rds(on) Test Voltage
10V
Power Dissipation
400mW
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205