Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5200OTUCopy
Manufacturer Standard Lead Time20 weeks
Order Code245376401
Your Part Number
7,485 total stock globally
Need more?
7,485 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.970 ($8.0155) |
Price for:Each
Minimum: 1
Multiple: 1
$6.97 ($8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5200OTUCopy
Manufacturer Standard Lead Time20 weeks
Order Code245376401
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Continuous Collector Current17A
Power Dissipation150W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2SC5200OTU is a 250V NPN Epitaxial Silicon Transistor features high current capability and high power dissipation. Suitable for high fidelity audio output amplifier and general purpose power amplifier applications. This product is general usage and suitable for many different applications.
- Excellent gain linearity for low THD
- Complement to the 2SA1943/FJL4215
- Wide SOA for reliable operation
- High power dissipation (150W)
- High frequency (30MHz)
- High voltage (VCEO = 250V)
Applications
Audio, Signal Processing
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
17A
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
