Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LCX125MTCXCopy
Manufacturer Standard Lead Time18 weeks
Order Code146729602
Your Part Number
3,880 total stock globally
2,500 more incoming. You can reserve stock now
3,880 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.409 ($0.4704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.04 ($2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX125MTCXCopy
Manufacturer Standard Lead Time18 weeks
Order Code146729602
Technical Datasheet
Product Overview
The 74LCX125MTCX is a low voltage independent non-inverting Quad Buffer with 3-state outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance - Human body model <gt/>2000V Machine model <gt/>100V
- ±24mA Output drive
- 2.3 to 3.6V VCC Specifications provided
- 5V Tolerant inputs and outputs
- 6ns Propagation delay (tpd), 10µA ICC maximum
- Supports live insertion/withdrawal
Applications
Industrial, Signal Processing
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
