Print Page
Image is for illustrative purposes only. Please refer to product description.
15,395 total stock globally
Need more?
15395 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.228 ($0.2622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.14 ($1.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC556BTF
Order Code245380202
Technical Datasheet
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation500mW
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BC556BTF is a PNP epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- High voltage VCEO
- Complement to BC546
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Collector Emitter Voltage Max
65V
Power Dissipation
500mW
Transition Frequency
150MHz
Operating Temperature Max
150°C
Continuous Collector Current
100mA
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536