Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.225 ($0.2587) |
| 5000+ | $0.223 ($0.2564) |
| 15000+ | $0.220 ($0.253) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,115.00 ($1,282.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BSP52T1G is a NPN bipolar Darlington Transistor designed for use in switching applications such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for medium power surface-mount applications. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- PNP complement is BSP62T1
- AECQ101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (27-Jun-2024)
No. of Pins
4Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BSP52T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454