Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCD4060BCNCopy
Order Code1014044
Technical Datasheet
Logic Family / Base NumberCD4060
Counter TypeRipple Carry Binary
Clock Frequency12MHz
Count Maximum16383
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyCD4000
Logic IC Base Number4060
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Logic Family / Base Number
CD4060
Clock Frequency
12MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4060
Operating Temperature Max
125°C
Counter Type
Ripple Carry Binary
Count Maximum
16383
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
