Print Page
Image is for illustrative purposes only. Please refer to product description.
1,437 total stock globally
Need more?
1437 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $2.050 ($2.3575) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.25 ($11.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8654-TL-H
Order Code284539901
Technical Datasheet
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel5A
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel0.029ohm
No. of Pins8Pins
Power Dissipation N Channel1.3W
Power Dissipation P Channel1.3W
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.029ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.3W
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5A
Drain Source On State Resistance P Channel
0.029ohm
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001