Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD7L5.0DT5G.
Order Code1639816
Product RangeESD Series
Your Part Number
Technical Datasheet
7 total stock globally
7 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7L5.0DT5G.
Order Code1639816
Product RangeESD Series
Technical Datasheet
Clamping Voltage Vc Max10.4V
Diode Case StyleSOT-723
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd150mW
Product RangeESD Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clamping Voltage Vc Max
10.4V
No. of Pins
3Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-723
Operating Voltage
5V
Product Range
ESD Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for ESD7L5.0DT5G.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011