
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.150 ($1.3225) |
Product Information
Product Overview
The FAN7380MX is a half bridge gate driver with fixed dead time in 8 pin SOP package. This is a monolithic half bridge gate drive IC for MOSFETs and IGBTs. High voltage process and common mode noise cancelling technique gives stable operation of high side driver under high dv/dt noise circumstances. Advanced level shift circuit allows high side gate driver operation up to VS = -9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTL series logic gates. The internal shoot through protection circuit provides 100ns dead time to prevent output switching devices from both conditions during transition periods. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than specified threshold voltage.
- Typically 90mA/180mA sourcing/sinking current driving capability for both channels
- Floating channel designed For bootstrapping operation to 600V
- Common mode dv/dt noise cancelling circuit
- Vcc and Vbs supply range from 10V to 20V
- Matched propagation delay is less than 50ns
- Outputs in-phase with input
- Extended allowable negative Vs swing to -9.8V for signal propagation at VCC=VBS=15V
- Operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
