Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6303NCopy
Manufacturer Standard Lead Time16 weeks
Order Code146796402
Your Part Number
117,063 total stock globally
Need more?
117,063 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.484 ($0.5566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42 ($2.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6303NCopy
Manufacturer Standard Lead Time16 weeks
Order Code146796402
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FDC6303N is a dual N-channel logic level enhancement-mode FET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors in load switching applications. Since bias resistors are not required this one N-channel FET can replace several digital transistors with different bias resistors like the IMHxA series.
- Very low level gate drive requirements allowing direct operation in 3V circuits
- Gate-source Zener for ESD ruggedness
- Replace multiple NPN digital transistors (IMHxA series) with one DMOS FET
- 8V Gate-source voltage
- 0.68A Continuous drain/output current
- 2A Pulsed drain/output current
Applications
Industrial, Power Management
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
