Print Page
Image is for illustrative purposes only. Please refer to product description.
624 total stock globally
Need more?
624 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $1.660 ($1.909) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.30 ($9.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA1029PZ
Order Code132479001
Technical Datasheet
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id P Channel3.1A
Drain Source On State Resistance P Channel0.06ohm
Transistor Case StyleµFET
No. of Pins8Pins
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Overview
The FDMA1029PZ is a dual P-channel PowerTrench® MOSFET designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It has two independent P-channel MOSFETs with low ON-state resistance for minimum conduction losses. When connected in the typical common source configuration, bidirectional current flow is possible. The MicroFET thin package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
- Low profile
- Halogen-free
- ±12V Gate to source voltage
- -3.1A Continuous drain current
- 6A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Drain Source Voltage Vds P Channel
20V
Drain Source On State Resistance P Channel
0.06ohm
No. of Pins
8Pins
Operating Temperature Max
150°C
Continuous Drain Current Id P Channel
3.1A
Transistor Case Style
µFET
Power Dissipation P Channel
1.4W
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005