Print Page
Image is for illustrative purposes only. Please refer to product description.
723 total stock globally
800 more incoming. You can reserve stock now
723 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.800 ($5.520) |
Price for:Each
Minimum: 1
Multiple: 1
$4.80 ($5.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDP5800
Order Code149523701
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id80A
Drain Source On State Resistance0.006ohm
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.5V
Power Dissipation242mW
No. of Pins3Pins
Operating Temperature Max175°C
MSL-
Product Overview
The FDP5800 is a N-channel MOSFET produced using advanced PowerTrench® process. It has been tailored to minimize the ON-state resistance while maintaining superior switching performance. It is suitable for use in synchronous rectification, battery protection circuit and uninterruptible power supplies applications.
- High performance Trench technology for extremely low RDS (ON)
- Low gate charge
- High power and current handing capability
Technical Specifications
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.006ohm
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
80A
Rds(on) Test Voltage
20V
Power Dissipation
242mW
Operating Temperature Max
175°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186