Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6141S5X.
Order Code1740322
Technical Datasheet
IC Filter Type-
Video Signal FilterSD
Frequency27MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
TV / Video Case StyleSC-70
No. of Pins5Pins
Bandwidth7.7MHz
Attenuation42dB
Filter Order4th
Variable Gain-
Product Range-
MSL-
Technical Specifications
IC Filter Type
-
Frequency
27MHz
Supply Voltage Max
5.25V
No. of Pins
5Pins
Attenuation
42dB
Variable Gain
-
MSL
-
Video Signal Filter
SD
Supply Voltage Min
4.75V
TV / Video Case Style
SC-70
Bandwidth
7.7MHz
Filter Order
4th
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049