Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFPAB20BH60B
Order Code336891702
Product RangeSPM 3 Series
Technical Datasheet
107 total stock globally
Need more?
107 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $25.240 ($29.026) |
Price for:Each
Minimum: 1
Multiple: 1
$25.24 ($29.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPAB20BH60B
Order Code336891702
Product RangeSPM 3 Series
Technical Datasheet
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage2.5kV
Product RangeSPM 3 Series
Product Overview
- 600V, 20A PFC intelligent power module
- UL certified number E209204 (UL1557)
- Single-phase boost PFC with integral gate driver and protection
- Very low thermal resistance using Al2O3 DBC substrate
- Full-wave bridge rectifier and high-performance output diode
- Built-in NTC thermistor for temperature monitoring
- Optimized for 20kHz switching frequency
- Isolation rating of 2500Vrms/min
Technical Specifications
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
Current Rating (Ic / Id)
20A
Product Range
SPM 3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002