Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11L1SR2VMCopy
Manufacturer Standard Lead Time14 weeks
Order Code102122702
Your Part Number
107 total stock globally
2,000 more incoming. You can reserve stock now
107 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.190 ($1.3685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19 ($1.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11L1SR2VMCopy
Manufacturer Standard Lead Time14 weeks
Order Code102122702
Technical Datasheet
Product Overview
The H11L1SR2V-M is a 1-channel 6-pin H11LXM series Schmitt Trigger Output Optocoupler has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.
- High data rate, 1MHz typical (NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4Vmax
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
