
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.820 ($2.093) |
Product Information
Product Overview
The HCPL-0601 is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output (single channel devices). This output features an open collector, thereby permitting wired OR outputs. The HCPL0601 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638 and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over wide temperature range. An internal noise shield provides superior common mode rejection.
- Superior CMR
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output (single channel devices)
- Wired OR-open collector
Applications
Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
