
3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.550 ($6.3825) |
Product Information
Product Overview
The HCPL062N is a 2-channel 8-pin Logic Gate Optocoupler consists of an AlGaAs, LED optically coupled to a very high speed integrated photodetector logic gate consisting of bipolar transistors on a CMOS process for reduced power consumption. The output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield and provides superior common mode rejection. It is suitable for ground loop elimination, field buses, line receiver, data multiplexing and pulse transformer replacement.
- Logic gate output
- Wired OR-open collector
- Fixed threshold detector design minimizes thermal impact on switching times
- 25kV/µs Minimum superior CMR (1000V common mode)
Applications
Communications & Networking, Signal Processing, Power Management, Computers & Computer Peripherals, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
