Print Page
Image is for illustrative purposes only. Please refer to product description.
418 total stock globally
Need more?
418 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.480 ($6.302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.48 ($6.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- EcoSPARK® II N-channel ignition IGBT
- Intended for use in automotive ignition circuits, specifically as coil drivers
- Logic level gate drive
- Qualified to AEC Q101
- Suitable for use in coil-on plug application
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
46A
Power Dissipation
250W
No. of Pins
3Pins
SVHC
Lead (27-Jun-2024)
Collector Emitter Saturation Voltage
1.17V
Collector Emitter Voltage Max
360V
Operating Temperature Max
175°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154