Product Information
Product Overview
LC717A00ARGEVK is a kit which includes four different evaluation boards that can evaluate capacitance touch sensor operation in various switch patterns and communication tools to make register setting changes on PC. LC717A00AR01GEVB board has 4×2 switch pattern with an LED on the centre. Acrylic board is mounted on the board with a space of approx. 1.5 mm. When the user touches the Green light, which is lit under this acrylic board, the colour will change to Red. LC717A00AR02GEVB board has 8×1 switch pattern with an acrylic board placed on top of it. Touching the acrylic board will turn Red LED light on. LC717A00AR03GEVB board has 4×2 switch pattern with an acrylic board placed on back side of the board. Red LED will light up by touching silk print area of the touch switch. LC717A00ARGPGEVB conversion module is used to evaluate self produced switch patterns. MM−FT232H Multifunctional USB−I2C Conversion Module is used when connecting each Evaluation board and PC.
- LC717A00AR capacitance touch sensor
- Supply voltage of 2.6V to 5.5V
- Glass epoxy (FR4) and glass composite (CEM3) board material
- Differential capacitance detection
- Can detect capacitance changes in the femto Farad order
- High sensitivity performance
- I2C compatible bus or SPI selectable interface
- Design friendly
- Automated built in noise and environmental change compensation function technology
Applications
Sensing & Instrumentation, Consumer Electronics
Contents
Four capacitance touch sensor evaluation board, Multi functional USB-I2C conversion module, USB cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitive Touch
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate