
Product Information
Alternatives for LM211DG
1 Product Found
Product Overview
The LM211DG is a single Comparator has the ability to operate from a single power supply of 5 to 30V or 15V split supplies, as commonly used with operational amplifiers, makes the LM211 a truly versatile comparator. Moreover, the inputs of the device can be isolated from system ground while the output can drive loads referenced either to ground, the VCC or the VEE supply. This flexibility makes it possible to drive DTL, RTL, TTL or MOS logic. The output can also switch voltages to 50V at currents to 50mA, therefore, the LM211 can be used to drive relays, lamps or solenoids.
- Split power supply with offset balance
- Positive and negative supply
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
High Speed
200ns
SOIC
DTL, MOS, RTL, TTL
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
SOIC
1 Comparator
1Channels
5V to 30V
8Pins
Single & Dual Supply
-25°C
-
-
-
DTL, MOS, RTL, TTL
200ns
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
