10,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.577 ($0.6636) |
Product Information
Product Overview
The MBRA210LT3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes. Typical applications are AC-DC and DC-DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant
- Ultra-low VF
- 1st in the market place with a 10VR Schottky rectifier
- Ideal for automated handling
- Highly stable oxide passivated junction
- Guard-ring for over voltage protection
- Optimized for low forward-voltage
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
10V
Single
2Pins
160A
Surface Mount
AEC-Q101
2A
DO-214AC (SMA)
350mV
125°C
MBRA2
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

