Print Page
9,534 total stock globally
Need more?
9534 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.487 ($0.5601) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.44 ($2.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS2040LT3G
Order Code145907201
Product RangeMBRS2
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current70A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRS2
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
The MBRS2040LT3G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The Schottky power rectifier employs the use of the Schottky barrier principle in a large area metal-to-silicon power diode. Features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, freewheeling and polarity protection diodes.
- Cathode polarity band
- Highly stable oxide passivated junction
- Guard ring for overvoltage protection (OVP)
- Low forward voltage drop
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
MBRS2
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MBRS2040LT3G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223