Print Page
Image is for illustrative purposes only. Please refer to product description.
2,689 total stock globally
Need more?
2689 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $1.280 ($1.472) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.40 ($7.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14020BDR2G
Order Code284501802
Technical Datasheet
Counter TypeRipple Carry Binary
Clock Frequency8MHz
Count Maximum16383
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Counter Type
Ripple Carry Binary
Count Maximum
16383
No. of Pins
16Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Clock Frequency
8MHz
Logic Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212